Similar

027502.5M | |
|---|---|
DigiKey Part Number | 027502.5M-ND |
Manufacturer | |
Manufacturer Product Number | 027502.5M |
Description | FUSE BRD MNT 2.5A 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Part Status Obsolete | Package / Case |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.093" Dia x 0.280" L (2.36mm x 7.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 025102.5MXL | Littelfuse Inc. | 2 360 | F2321-ND | € 1,05000 | Similar |


