
0273.100V | |
|---|---|
DigiKey Part Number | F11053-ND |
Manufacturer | |
Manufacturer Product Number | 0273.100V |
Description | FUSE BOARD MNT 100MA 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.100V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 3.85E-4 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 0.350" H (6.35mm x 8.89mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0273.100H | Littelfuse Inc. | 1 167 | F857-ND | € 9,96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 13,73000 | € 68,65 |
| Unit Price without VAT: | € 13,73000 |
|---|---|
| Unit Price with VAT: | € 16,75060 |


