
0253003.NRT1L | |
|---|---|
DigiKey Part Number | 0253003.NRT1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0253003.NRT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253003.NRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 1.19 |
Mounting Type Through Hole | Approval Agency CCC, CSA, PSE, QPL, TUV, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.103" Dia x 0.280" L (2.61mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.029 Ohms |

