250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253.250V

DigiKey Part Number
0253.250V-ND
Manufacturer
Manufacturer Product Number
0253.250V
Description
FUSE BRD MT 250MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0253.250V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.0116
Mounting Type
Through Hole
Approval Agency
CSA, QPL, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.103" Dia x 0.280" L (2.61mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.665 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,43000€ 12,43
5€ 10,31400€ 51,57
10€ 9,51700€ 95,17
50€ 7,88820€ 394,41
100€ 7,27170€ 727,17
250€ 6,52512€ 1 631,28
500€ 6,29702€ 3 148,51
Manufacturers Standard Package
Unit Price without VAT:€ 12,43000
Unit Price with VAT:€ 15,16460