
025101.6NAT1L | |
|---|---|
DigiKey Part Number | 025101.6NAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 025101.6NAT1L |
Description | FUSE BRD MNT 1.6A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025101.6NAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Approval Agency CSA, cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.07 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,52445 | € 2 622,25 |
| Unit Price without VAT: | € 0,52445 |
|---|---|
| Unit Price with VAT: | € 0,63983 |

