Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0251005.PARL | |
|---|---|
DigiKey Part Number | 0251005.PARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0251005.PARL |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251005.PARL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 4.14 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0158 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251005.HAT1L | Littelfuse Inc. | 1 278 | F5528CT-ND | € 1,36000 | Parametric Equivalent |
| 0251005.MAT1L | Littelfuse Inc. | 3 702 | F1849CT-ND | € 1,22000 | Parametric Equivalent |
| 0251005.MRT1L | Littelfuse Inc. | 16 769 | F3174CT-ND | € 1,22000 | Parametric Equivalent |
| 0251005.MXL | Littelfuse Inc. | 9 919 | F2317-ND | € 1,05000 | Parametric Equivalent |
| 0251005.NAT1L | Littelfuse Inc. | 3 856 | 18-0251005.NAT1LCT-ND | € 1,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,66725 | € 1 334,50 |
| Unit Price without VAT: | € 0,66725 |
|---|---|
| Unit Price with VAT: | € 0,81405 |


