
0235.125VXEP | |
|---|---|
DigiKey Part Number | 0235.125VXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0235.125VXEP |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.00273 |
Part Status Active | Approval Agency CE, CSA, K-MARK, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 5.75 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 5,64800 | € 28,24 |
| Unit Price without VAT: | € 5,64800 |
|---|---|
| Unit Price with VAT: | € 6,89056 |

