
0232005.MXE125P | |
|---|---|
DigiKey Part Number | 0232005.MXE125P-ND |
Manufacturer | |
Manufacturer Product Number | 0232005.MXE125P |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 56.72 |
Part Status Active | Approval Agency CE, KC, PSE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0134 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,01946 | € 1 019,46 |
| Unit Price without VAT: | € 1,01946 |
|---|---|
| Unit Price with VAT: | € 1,24374 |

