
0229001.VXSP | |
|---|---|
DigiKey Part Number | 0229001.VXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0229001.VXSP |
Description | FUSE GLASS 1A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 5.64 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.212 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,50000 | € 4,50 |
| 5 | € 3,73200 | € 18,66 |
| 10 | € 3,44300 | € 34,43 |
| 50 | € 2,85560 | € 142,78 |
| 100 | € 2,63370 | € 263,37 |
| 250 | € 2,36512 | € 591,28 |
| 500 | € 2,17916 | € 1 089,58 |
| 1 000 | € 2,05941 | € 2 059,41 |
| Unit Price without VAT: | € 4,50000 |
|---|---|
| Unit Price with VAT: | € 5,49000 |







