Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0229.750VXSP | |
|---|---|
DigiKey Part Number | 0229.750VXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0229.750VXSP |
Description | FUSE GLASS 750MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Obsolete | Melting I²t 2.95 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.343 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229.750HXP | Littelfuse Inc. | 385 | F2467-ND | € 0,98000 | Parametric Equivalent |
| 0229.750HXSP | Littelfuse Inc. | 0 | 0229.750HXSP-ND | € 0,76540 | Parametric Equivalent |
| 0229.750MXP | Littelfuse Inc. | 934 | 0229.750MXP-ND | € 0,93000 | Parametric Equivalent |
| 0229.750MXSP | Littelfuse Inc. | 950 | 0229.750MXSP-ND | € 1,12000 | Parametric Equivalent |
| 0229.750VXP | Littelfuse Inc. | 0 | 0229.750VXP-ND | € 3,65000 | Parametric Equivalent |


