
0224003.DRT1P | |
|---|---|
DigiKey Part Number | 18-0224003.DRT1PTR-ND - Tape & Reel (TR) 18-0224003.DRT1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0224003.DRT1P |
Description | FUSE GLASS 3A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224003.DRT1P Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 4.62 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0317 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 5 | € 3,41400 | € 17,07 |
| 10 | € 3,15000 | € 31,50 |
| 50 | € 2,61260 | € 130,63 |
| 100 | € 2,40960 | € 240,96 |
| 250 | € 2,16428 | € 541,07 |
| 500 | € 1,99440 | € 997,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,57625 | € 2 364,38 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 5,01420 |

