Similar
Similar
Similar
Similar
Similar
Similar

0218002.H | |
|---|---|
DigiKey Part Number | F978-ND |
Manufacturer | |
Manufacturer Product Number | 0218002.H |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 14.8 |
Part Status Obsolete | Approval Agency BSI, CSA, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.029 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.5620.22 | SCHURTER Inc. | 3 753 | 486-0034.5620.22CT-ND | € 2,00000 | Similar |
| BK/GDC-2A | Eaton - Electronics Division | 1 011 | 283-2276-ND | € 1,95000 | Similar |
| BK/GMD-2-R | Eaton - Electronics Division | 890 | 283-2915-ND | € 1,46000 | Similar |
| BK/S506-2-R | Eaton - Electronics Division | 7 455 | 283-2699-ND | € 1,08000 | Similar |
| BK1/GMC-2-R | Eaton - Electronics Division | 1 186 | 283-BK1/GMC-2-R-ND | € 1,40000 | Similar |








