
0218.630MXEP | |
|---|---|
DigiKey Part Number | 0218.630MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.630MXEP |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 4.675 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.275 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3115.PT | SCHURTER Inc. | 1 998 | 0034.3115.PT-ND | € 1,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 5 | € 1,77800 | € 8,89 |
| 10 | € 1,64100 | € 16,41 |
| 50 | € 1,36140 | € 68,07 |
| 100 | € 1,25580 | € 125,58 |
| 250 | € 1,12828 | € 282,07 |
| 500 | € 1,04002 | € 520,01 |
| 1 000 | € 0,95819 | € 958,19 |
| 5 000 | € 0,91194 | € 4 559,70 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,61080 |

