Similar

0217005.MRET1P | |
|---|---|
DigiKey Part Number | 0217005.MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0217005.MRET1P |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 42.795 |
Part Status Active | Approval Agency BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0137 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S500-V-5-R | Eaton - Electronics Division | 0 | 283-BK/S500-V-5-R-ND | € 3,11790 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,74330 | € 743,30 |
| Unit Price without VAT: | € 0,74330 |
|---|---|
| Unit Price with VAT: | € 0,90683 |


