Similar

0217.040TXP | |
|---|---|
DigiKey Part Number | 0217.040TXP-ND |
Manufacturer | |
Manufacturer Product Number | 0217.040TXP |
Description | FUSE GLASS 40MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 8.0E-5 |
Part Status Obsolete | Approval Agency CCC, CE, CSA,KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 183.15 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1528 | SCHURTER Inc. | 0 | 486-1876-ND | € 3,01000 | Direct |
| BK/S500-40-R | Eaton - Electronics Division | 0 | 283-3083-ND | € 11,61000 | Similar |



