Similar
Similar

0216010.H | |
|---|---|
DigiKey Part Number | F923-ND |
Manufacturer | |
Manufacturer Product Number | 0216010.H |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 154.339 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, K-MARK, PSE, SEMKO, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.008 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0031.8920 | SCHURTER Inc. | 400 | 486-0031.8920CT-ND | € 4,61000 | Similar |
| BK/S501-10-R | Eaton - Electronics Division | 111 | 283-5044-ND | € 2,69000 | Similar |
| BK1/S501-10-R | Eaton - Electronics Division | 1 019 | 283-BK1/S501-10-R-ND | € 2,13000 | Similar |
| S501-10-R | Eaton - Electronics Division | 0 | 283-S501-10-R-ND | € 4,00800 | Similar |



