
0215012.TXP | |
|---|---|
DigiKey Part Number | F10030-ND |
Manufacturer | |
Manufacturer Product Number | 0215012.TXP |
Description | FUSE CERAMIC 12A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 515.5 |
Part Status Active | Approval Agency CE, CSA, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0061 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 5 | € 1,65200 | € 8,26 |
| 10 | € 1,52600 | € 15,26 |
| 50 | € 1,26540 | € 63,27 |
| 100 | € 1,16730 | € 116,73 |
| 250 | € 1,04880 | € 262,20 |
| 500 | € 0,96680 | € 483,40 |
| 1 000 | € 0,89076 | € 890,76 |
| 5 000 | € 0,84151 | € 4 207,55 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,44000 |













