
0215002.MRET1P | |
|---|---|
DigiKey Part Number | F12116TR-ND - Tape & Reel (TR) F12116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215002.MRET1P |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 11.68 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0566 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2507.PT | SCHURTER Inc. | 1 467 | 486-3632-ND | € 1,29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,42000 | € 3,42 |
| 5 | € 2,83400 | € 14,17 |
| 10 | € 2,61400 | € 26,14 |
| 50 | € 2,16860 | € 108,43 |
| 100 | € 2,00020 | € 200,02 |
| 250 | € 1,79680 | € 449,20 |
| 500 | € 1,65592 | € 827,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,30741 | € 1 307,41 |
| 2 000 | € 1,28431 | € 2 568,62 |
| Unit Price without VAT: | € 3,42000 |
|---|---|
| Unit Price with VAT: | € 4,17240 |

