021306.3MXE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: € 3,63180
Datasheet
6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021306.3MXE

DigiKey Part Number
021306.3MXE-ND
Manufacturer
Manufacturer Product Number
021306.3MXE
Description
FUSE GLASS 6.3A 250VAC 5X20MM
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
63A
Packaging
Bulk
Melting I²t
600.0
Part Status
Obsolete
Approval Agency
BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0095 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/S506-V-6.3-REaton - Electronics Division0283-BK/S506-V-6.3-R-ND€ 3,63180Similar
Obsolete
This product is no longer manufactured. View Substitutes