
020803.5MXEP | |
|---|---|
DigiKey Part Number | 020803.5MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 020803.5MXEP |
Description | FUSE GLASS 3.5A 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 6.7 |
Part Status Active | Approval Agency CE, cURus, PSE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.0265 Ohms |
Voltage Rating - AC 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42408 | € 424,08 |
| Unit Price without VAT: | € 0,42408 |
|---|---|
| Unit Price with VAT: | € 0,51738 |

