Parametric Equivalent

0154.160DRL | |
|---|---|
DigiKey Part Number | 0154.160DRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0154.160DRL |
Description | FUSE BRD MT 160MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.160DRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0048 |
Mounting Type Requires Holder, Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.2157 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0154.160DR | Littelfuse Inc. | 3 453 | F11937CT-ND | € 4,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,97897 | € 2 968,45 |
| Unit Price without VAT: | € 1,97897 |
|---|---|
| Unit Price with VAT: | € 2,41434 |


