NTC Thermistor 50k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Ring Lug
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

USUR1000-503J-06

DigiKey Part Number
5666-USUR1000-503J-06-ND
Manufacturer
Manufacturer Product Number
USUR1000-503J-06
Description
THERM NTC 50KOHM 3892K RING LUG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Ring Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B0/50
3892K
Manufacturer
Littelfuse Inc.
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
20 mW
Packaging
Bulk
Length - Lead Wire
3.00" (76.20mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
50k
Package / Case
Ring Lug
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 7,53100€ 75,31
Manufacturers Standard Package
Unit Price without VAT:€ 7,53100
Unit Price with VAT:€ 9,18782