2.5A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXI02.5L

DigiKey Part Number
5666-SPXI02.5L-ND
Manufacturer
Manufacturer Product Number
SPXI02.5L
Description
FUSE CRTRDGE 2.5A 1.5KVDC INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1.5 kVDC
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
CE, UR
Packaging
Bulk
Breaking Capacity @ Rated Voltage
30kA
Part Status
Active
Package / Case
Cartridge, Inline, Double Ended
Mounting Type
Free Hanging (In-Line)
Size / Dimension
0.406" Dia x 2.240" L (10.31mm x 56.89mm)
Fuse Type
Cartridge
Melting I²t
7.0
Current Rating (Amps)
2.5A
DC Cold Resistance
0.099 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 20,18560€ 1 009,28
Manufacturers Standard Package
Unit Price without VAT:€ 20,18560
Unit Price with VAT:€ 24,62643