30A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPFI030.L

DigiKey Part Number
5666-SPFI030.L-ND
Manufacturer
Manufacturer Product Number
SPFI030.L
Description
FUSE CARTRIDGE 30A 1KVDC CYLINDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Solar (Photovoltaic)
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Requires Holder
Package / Case
Cylindrical, Blade Terminals
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 2.500" L (10.31mm x 63.50mm)
Current Rating (Amps)
30A
DC Cold Resistance
0.00284 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 24,62000€ 24,62
5€ 20,42600€ 102,13
10€ 18,84600€ 188,46
50€ 15,61340€ 780,67
100€ 14,38860€ 1 438,86
250€ 12,90492€ 3 226,23
500€ 11,87596€ 5 937,98
Manufacturers Standard Package
Unit Price without VAT:€ 24,62000
Unit Price with VAT:€ 30,03640