3.5A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPFI03.5L

DigiKey Part Number
5666-SPFI03.5L-ND
Manufacturer
Manufacturer Product Number
SPFI03.5L
Description
FUSE CRTRDGE 3.5A 1KVDC CYLINDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.5A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Solar (Photovoltaic)
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Requires Holder
Package / Case
Cylindrical, Blade Terminals
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 2.500" L (10.31mm x 63.50mm)
Current Rating (Amps)
3.5A
DC Cold Resistance
0.581 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 14,86980€ 743,49
Manufacturers Standard Package
Unit Price without VAT:€ 14,86980
Unit Price with VAT:€ 18,14116