25A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPFI025.T

DigiKey Part Number
5666-SPFI025.T-ND
Manufacturer
Manufacturer Product Number
SPFI025.T
Description
FUSE CARTRIDGE 25A 1KVDC CYLINDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Solar (Photovoltaic)
Packaging
Box
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Requires Holder
Package / Case
Cylindrical, Blade Terminals
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 2.500" L (10.31mm x 63.50mm)
Current Rating (Amps)
25A
DC Cold Resistance
0.00353 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 24,62000€ 24,62
5€ 20,42600€ 102,13
10€ 18,84600€ 188,46
50€ 15,61340€ 780,67
100€ 14,38860€ 1 438,86
250€ 12,90492€ 3 226,23
500€ 11,87596€ 5 937,98
Manufacturers Standard Package
Unit Price without VAT:€ 24,62000
Unit Price with VAT:€ 30,03640