8A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPFI008.T

DigiKey Part Number
5666-SPFI008.T-ND
Manufacturer
Manufacturer Product Number
SPFI008.T
Description
FUSE CARTRIDGE 8A 1KVDC CYLINDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Solar (Photovoltaic)
Packaging
Box
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Requires Holder
Package / Case
Cylindrical, Blade Terminals
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 2.500" L (10.31mm x 63.50mm)
Current Rating (Amps)
8A
DC Cold Resistance
0.0178 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
10€ 17,94800€ 179,48
Manufacturers Standard Package
Unit Price without VAT:€ 17,94800
Unit Price with VAT:€ 21,89656