


SPD2-480-1P0 | |
|---|---|
DigiKey Part Number | 5666-SPD2-480-1P0-ND |
Manufacturer | |
Manufacturer Product Number | SPD2-480-1P0 |
Description | SPD TYP 1/TYP 2 480V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 480V MCOV 1 Pole |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Littelfuse Inc. | Current - Discharge (Max) (8/20µS) 50 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 1.5 kV |
Part Status Obsolete | Voltage - Protection Level (VP) (2416) 2.3 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 80°C |
Form Base + Module | Features Thermally Protected, Visual Life Indicator |
Number of Poles 1 | Mounting Type DIN Rail |
Voltage - Continuous Operating (Max) (MCOV) 480V | Approval Agency CE, cURus, UL, VDE |

