
LFJ604001C | |
|---|---|
DigiKey Part Number | 5666-LFJ604001C-ND |
Manufacturer | |
Manufacturer Product Number | LFJ604001C |
Description | FUSE BLOCK CART 600V 400A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400 A |
Mfr | For Use With/Related Products Class J Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 2" Dia x 7.126" L (50.8mm x 181mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 333,18000 | € 333,18 |
| Unit Price without VAT: | € 333,18000 |
|---|---|
| Unit Price with VAT: | € 406,47960 |

