
LFG480303CDINR | |
|---|---|
DigiKey Part Number | 5666-LFG480303CDINR-ND |
Manufacturer | |
Manufacturer Product Number | LFG480303CDINR |
Description | FUSE BLOK CART 480V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 480V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class G Fuses, 13/32" x 1-5/8" |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.625" L (10mm x 41.28mm) | Termination Style Box Lug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,44000 | € 51,44 |
| 5 | € 42,67000 | € 213,35 |
| 10 | € 39,35900 | € 393,59 |
| 50 | € 32,58300 | € 1 629,15 |
| 100 | € 30,01270 | € 3 001,27 |
| 250 | € 26,89672 | € 6 724,18 |
| Unit Price without VAT: | € 51,44000 |
|---|---|
| Unit Price with VAT: | € 62,75680 |

