
L60030C2SQDINR | |
|---|---|
DigiKey Part Number | L60030C2SQDINR-ND |
Manufacturer | |
Manufacturer Product Number | L60030C2SQDINR |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Termination Style Screw Terminal, Quick Connect |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,57000 | € 22,57 |
| 9 | € 17,49222 | € 157,43 |
| 18 | € 16,13500 | € 290,43 |
| 54 | € 14,18759 | € 766,13 |
| 108 | € 13,07472 | € 1 412,07 |
| 252 | € 11,82345 | € 2 979,51 |
| 504 | € 10,88143 | € 5 484,24 |
| Unit Price without VAT: | € 22,57000 |
|---|---|
| Unit Price with VAT: | € 27,53540 |

