8A 150 VAC 150 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8A 150 VAC 150 VDC Fuse Cartridge Requires Holder
POWR-SPEED and PSR Series High-Speed Fuses

L15S008.T

DigiKey Part Number
5666-L15S008.T-ND
Manufacturer
Manufacturer Product Number
L15S008.T
Description
FUSE CARTRIDGE 8A 150VAC/VDC 5AG
Customer Reference
Detailed Description
8A 150 VAC 150 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
150 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
150 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Semiconductors
Part Status
Obsolete
Approval Agency
CE, CSA, UR
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
100kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
8A
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.