
KSDB314SP | |
|---|---|
DigiKey Part Number | 5666-KSDB314SP-ND |
Manufacturer | |
Manufacturer Product Number | KSDB314SP |
Description | RELAY TIME DELAY 4SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 4 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 4 Sec |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method Fixed |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage, Trigger Signal |
Relay Type Solid State Relay | Base Product Number |
Function Off-Delay |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 70,05200 | € 700,52 |
| Unit Price without VAT: | € 70,05200 |
|---|---|
| Unit Price with VAT: | € 85,46344 |

