


KSD1230 | |
|---|---|
DigiKey Part Number | 5666-KSD1230-ND |
Manufacturer | |
Manufacturer Product Number | KSD1230 |
Description | RELAY TIME DELAY 10SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 10 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 10 Sec |
Series | Voltage - Supply 24VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method Screwdriver Slot |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 67,86000 | € 67,86 |
| 10 | € 60,43600 | € 604,36 |
| 25 | € 57,70600 | € 1 442,65 |
| 50 | € 55,72120 | € 2 786,06 |
| 100 | € 53,80410 | € 5 380,41 |
| Unit Price without VAT: | € 67,86000 |
|---|---|
| Unit Price with VAT: | € 82,78920 |





