
FA165-2 | |
|---|---|
DigiKey Part Number | 5666-FA165-2-ND |
Manufacturer | |
Manufacturer Product Number | FA165-2 |
Description | RELAY TIME DELAY CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Delay Chassis Mount |
Datasheet | Datasheet |
Category | Function Repeat Cycle |
Manufacturer Littelfuse Inc. | Circuit SPST-NO (1 Form A) |
Series | Voltage - Supply 230VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Initiate Method Input Voltage |
Mounting Type Chassis Mount | Base Product Number |
Relay Type Solid State Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 222,82000 | € 222,82 |
| 10 | € 201,75200 | € 2 017,52 |
| 25 | € 193,93040 | € 4 848,26 |
| Unit Price without VAT: | € 222,82000 |
|---|---|
| Unit Price with VAT: | € 271,84040 |

