
CCMR.600TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR.600TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR.600TXP |
Description | FUSE CRTRDGE 600MA 600VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600mA 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 600mA | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,22000 | € 33,22 |
| 5 | € 27,56000 | € 137,80 |
| 10 | € 25,42500 | € 254,25 |
| 50 | € 21,05840 | € 1 052,92 |
| 100 | € 19,40270 | € 1 940,27 |
| 250 | € 17,39672 | € 4 349,18 |
| 500 | € 16,00508 | € 8 002,54 |
| Unit Price without VAT: | € 33,22000 |
|---|---|
| Unit Price with VAT: | € 40,52840 |

