Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC
102A
102A
HVAC - Take a Load Off – Protect Control Sense

102A

DigiKey Part Number
5666-102A-ND
Manufacturer
Manufacturer Product Number
102A
Description
3-PHASE VOLTAGE MONITOR/ 190-4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
Fixed, 2 Sec, 4 Sec
Manufacturer
Littelfuse Inc.
Voltage - Supply
190 ~ 480VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Voltage Asymmetry, Voltage Sensing AC
Mounting Type
Chassis Mount
Trip Status
Energized High/Low
Operating Temperature
-40°C ~ 70°C
Trip Range
190 ~ 480V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 244,27000€ 244,27
10€ 203,84400€ 2 038,44
25€ 191,29200€ 4 782,30
Manufacturers Standard Package
Unit Price without VAT:€ 244,27000
Unit Price with VAT:€ 298,00940