0SLC004.T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: € 33,06100
Datasheet
4A 600 VAC 170 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SLC004.T

DigiKey Part Number
5666-0SLC004.T-ND
Manufacturer
Manufacturer Product Number
0SLC004.T
Description
FUSE CARTRIDGE 4A 600VAC/170VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4A 600 VAC 170 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
170 VDC
Manufacturer
Littelfuse Inc.
Response Time
Medium Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
G
Part Status
Active
Approval Agency
CE, CSA, QPL, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
4A
Size / Dimension
0.406" Dia x 1.311" L (10.30mm x 33.30mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC-4Eaton - Bussmann Electrical Division0SC-4-ND€ 33,06100Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 11,53700€ 115,37
Manufacturers Standard Package
Unit Price without VAT:€ 11,53700
Unit Price with VAT:€ 14,07514