Image for 956-4154 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

956-4154

DigiKey Part Number
F9291-ND
Manufacturer
Manufacturer Product Number
956-4154
Description
SWITCH KEYLOCK 4POS 5A 12V
Customer Reference
Detailed Description
Keylock Switch 4 Position 5A (DC) AC 12 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (DC)
Manufacturer
Cole Hersee
Voltage Rating - DC
12 V
Series
Actuator Type
Flat Key
Packaging
Bulk
Key Removable Positions
2 only
Part Status
Obsolete
Contact Material
Copper
Number of Positions
4
Mounting Type
Panel Mount
Switch Function
On-Off-On-Mom
Termination Style
Screw Terminal
Contact Timing
Not Specified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.