Keylock Switch Position 5A (DC) AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95060-29

DigiKey Part Number
F9246-ND
Manufacturer
Manufacturer Product Number
95060-29
Description
SWITCH KEYLOCKPOS 5A 24V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Keylock Switch Position 5A (DC) AC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
Cole Hersee
Actuator Type
Flat Key
Series
Angle of Throw
30°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Connector
Contact Timing
Not Specified
Panel Cutout Dimensions
Circular - 21.84mm Dia
Current Rating (Amps)
5A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 37,69000€ 37,69
5€ 32,36000€ 161,80
10€ 30,29300€ 302,93
25€ 27,75160€ 693,79
60€ 25,50900€ 1 530,54
120€ 23,85192€ 2 862,23
300€ 21,98160€ 6 594,48
Manufacturers Standard Package
Unit Price without VAT:€ 37,69000
Unit Price with VAT:€ 45,98180