
59024-36 | |
|---|---|
DigiKey Part Number | F8956-ND |
Manufacturer | |
Manufacturer Product Number | 59024-36 |
Description | SWITCH TOGGLE DPDT 25A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Paddle |
Series | Actuator Length 25.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 11.90mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Actuator Material Plastic |
Current Rating (Amps) 25A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 14,34488 | € 1 147,59 |
| Unit Price without VAT: | € 14,34488 |
|---|---|
| Unit Price with VAT: | € 17,50075 |

