
55021-08 | |
|---|---|
DigiKey Part Number | F8821-ND |
Manufacturer | |
Manufacturer Product Number | 55021-08 |
Description | SWITCH TOGGLE SPDT 15A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 38.10mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 11.90mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 15A (DC) | Base Product Number |
Voltage Rating - DC 24 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 10,74025 | € 859,22 |
| Unit Price without VAT: | € 10,74025 |
|---|---|
| Unit Price with VAT: | € 13,10311 |

