Selector Switch 2 Position SPST 175A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2484-09

DigiKey Part Number
F8593-ND
Manufacturer
Manufacturer Product Number
2484-09
Description
SWITCH SELECT 2POS SPST 175A 36V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 175A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Cole Hersee
Switch Function
Off-On
Series
Current Rating (Amps)
175A (DC)
Packaging
Bulk
Voltage Rating - DC
36 V
Part Status
Active
Illumination
Non-Illuminated
Type
Battery Disconnect
Mounting Type
Panel Mount
Circuit
SPST
Termination Style
Stud
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 44,30000€ 44,30
5€ 38,02600€ 190,13
10€ 35,59500€ 355,95
25€ 32,60560€ 815,14
50€ 30,50020€ 1 525,01
100€ 28,51930€ 2 851,93
250€ 26,24500€ 6 561,25
Manufacturers Standard Package
Unit Price without VAT:€ 44,30000
Unit Price with VAT:€ 54,04600