Circular Cable Assembly Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00555773

DigiKey Part Number
5346-00555773-ND
Manufacturer
Manufacturer Product Number
00555773
Description
CIRC CBL 15POS PLUG TO PLUG(2)
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
15
Manufacturer
Menbers
2nd Connector Number of Positions Loaded
All
Packaging
Box
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round Coiled
1st Connector Gender
Female Sockets
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
15
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65 - Dust Tight, Water Resistant
2nd Connector Type
Plug (2)
Usage
Industrial Environments
2nd Connector Gender
Female Sockets (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5€ 109,63600€ 548,18
Manufacturers Standard Package
Unit Price without VAT:€ 109,63600
Unit Price with VAT:€ 133,75592