
LTW-M140ZVS | |
|---|---|
DigiKey Part Number | 160-LTW-M140ZVSTR-ND - Tape & Reel (TR) 160-LTW-M140ZVSCT-ND - Cut Tape (CT) 160-LTW-M140ZVSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-M140ZVS |
Description | LED INGAN WHITE RA70 PLCC 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White 3.2V 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 94 lm/W |
Mfr | Current - Max 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Package / Case 2-SMD, J-Lead |
Color | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Flux @ 25°C, Current - Test 6lm (5lm ~ 8lm) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Test 20mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCW MVSG.EC-AZBZ-4U9X-1-20-R18 | ams-OSRAM USA INC. | 2 443 | 475-LCWMVSG.EC-AZBZ-4U9X-1CT-ND | € 0,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16300 | € 1,63 |
| 100 | € 0,11480 | € 11,48 |
| 500 | € 0,09266 | € 46,33 |
| 1 000 | € 0,08531 | € 85,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07905 | € 158,10 |
| 4 000 | € 0,07372 | € 294,88 |
| 6 000 | € 0,07098 | € 425,88 |
| 10 000 | € 0,06788 | € 678,80 |
| 14 000 | € 0,06603 | € 924,42 |
| 20 000 | € 0,06423 | € 1 284,60 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

