LTW-M140SXS57 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 2 152
Unit Price: € 0,26000
Datasheet
White, Cool 5000K ~ 6500K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White, Cool 5000K ~ 6500K LED Indication - Discrete 3.2V 2-SMD, J-Lead
2-SMD, J-Lead

LTW-M140SXS57

DigiKey Part Number
LTW-M140SXS57-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTW-M140SXS57
Description
LED COOL WHITE 2PLCC SMD
Customer Reference
Detailed Description
White, Cool 5000K ~ 6500K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
2-SMD, J-Lead
Configuration
Standard
Supplier Device Package
Lens Color
Orange
Size / Dimension
3.00mm L x 1.40mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Flat Top
Base Product Number
Voltage - Forward (Vf) (Typ)
3.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLM3C-WKW-CWBYA453Cree LED2 152CLM3C-WKW-CWBYA453CT-ND€ 0,26000Similar
Obsolete
This product is no longer manufactured. View Substitutes