


LTW-C193DS5 | |
|---|---|
DigiKey Part Number | 160-LTW-C193DS5TR-ND - Tape & Reel (TR) 160-LTW-C193DS5CT-ND - Cut Tape (CT) 160-LTW-C193DS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-C193DS5 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.93V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.93V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.45mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.15mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29300 | € 2,93 |
| 100 | € 0,21040 | € 21,04 |
| 500 | € 0,17288 | € 86,44 |
| 1 000 | € 0,16054 | € 160,54 |
| 2 000 | € 0,15004 | € 300,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05128 | € 256,40 |
| 10 000 | € 0,04800 | € 480,00 |
| 15 000 | € 0,04632 | € 694,80 |
| 25 000 | € 0,04441 | € 1 110,25 |
| 35 000 | € 0,04328 | € 1 514,80 |
| 50 000 | € 0,04217 | € 2 108,50 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |


