
LTW-4DMD6J | |
|---|---|
DigiKey Part Number | LTW-4DMD6J-ND |
Manufacturer | |
Manufacturer Product Number | LTW-4DMD6J |
Description | LED WHITE DIFFUSED T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V Radial |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 4.00mm x 2.00mm |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.3V |
Part Status Obsolete | Current - Test 20mA |
Color | Viewing Angle 130°, 120° |
Configuration Standard | Mounting Type |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 5.00mm |
Millicandela Rating | Base Product Number |

