LTW-270TLA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 22 459
Unit Price: € 0,34000
Datasheet
White LED Indication - Discrete 3.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 3.1V 0603 (1608 Metric)
0603 (1608 Metric)

LTW-270TLA

DigiKey Part Number
160-1739-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTW-270TLA
Description
LED WHITE SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes