LTST-E680VAKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: € 0,27878
Amber 615nm LED Indication - Discrete 2.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amber 615nm LED Indication - Discrete 2.2V 4-PLCC
4-PLCC

LTST-E680VAKT

DigiKey Part Number
LTST-E680VAKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-E680VAKT
Description
LED AMBER CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Amber 615nm LED Indication - Discrete 2.2V 4-PLCC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
50mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
621nm
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
1.90mm
Lens Style
Round with Flat Top
Base Product Number
Voltage - Forward (Vf) (Typ)
2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMT-SAB4-PW505Broadcom Limited0ASMT-SAB4-PW505-ND€ 0,27878Similar
Obsolete
This product is no longer manufactured. View Substitutes